JANTXV1N6129 vs JAN1N6129 feature comparison

JANTXV1N6129 Semtech Corporation

Buy Now Datasheet

JAN1N6129 Micross Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP MICROSS COMPONENTS
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW IMPEDANCE HIGH RELIABILITY
Breakdown Voltage-Min 81.9 V 86.5 V
Breakdown Voltage-Nom 91 V 91 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 131.355 V 131.355 V
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 2
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 69.2 V 69.2 V
Reverse Current-Max 1 µA 1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 4
Factory Lead Time 29 Weeks
JESD-609 Code e2
Terminal Finish TIN COPPER

Compare JANTXV1N6129 with alternatives

Compare JAN1N6129 with alternatives