JANTXV1N6124A vs SP6124A feature comparison

JANTXV1N6124A Semicon Components Inc

Buy Now Datasheet

SP6124A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 53.2 V 53.2 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 77 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 2 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/516
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 1
Rohs Code No
Package Description O-LALF-W2
Pin Count 2
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 42.6 V
Terminal Finish TIN LEAD

Compare JANTXV1N6124A with alternatives

Compare SP6124A with alternatives