JANTXV1N6123AUS vs JANTX1N6123AUS feature comparison

JANTXV1N6123AUS Microchip Technology Inc

Buy Now Datasheet

JANTX1N6123AUS Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description MELF-2 MELF-2
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 48.5 V 48.5 V
Clamping Voltage-Max 70.1 V 70.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 38.8 V 38.8 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 38.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 24 Weeks
Case Connection ISOLATED

Compare JANTXV1N6123AUS with alternatives

Compare JANTX1N6123AUS with alternatives