JANTXV1N6122US vs 1N6122US feature comparison

JANTXV1N6122US Micross Components

Buy Now Datasheet

1N6122US Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 42.3 V 44.7 V
Breakdown Voltage-Nom 47 V 47 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 67.8 V 67.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-MELF-R2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 35.8 V 35.8 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 1 5
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV1N6122US with alternatives

Compare 1N6122US with alternatives