JANTXV1N6120A
vs
SA33CAHE3/54
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
VISHAY INTERTECHNOLOGY INC
Package Description
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Min
35.1 V
36.7 V
Breakdown Voltage-Nom
39 V
38.65 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
53.6 V
53.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-MALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
3 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
29.7 V
33 V
Surface Mount
NO
NO
Technology
ZENER
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Rohs Code
Yes
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
40.6 V
JEDEC-95 Code
DO-204AC
JESD-609 Code
e3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Terminal Finish
MATTE TIN
Compare JANTXV1N6120A with alternatives
Compare SA33CAHE3/54 with alternatives