JANTXV1N6120A vs P4KE400C feature comparison

JANTXV1N6120A Micross Components

Buy Now Datasheet

P4KE400C International Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS INTERNATIONAL SEMICONDUCTOR INC
Package Description HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY LOW IMPEDANCE
Breakdown Voltage-Min 35.1 V 360 V
Breakdown Voltage-Nom 39 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 53.6 V 574 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 29.7 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 440 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare JANTXV1N6120A with alternatives

Compare P4KE400C with alternatives