JANTXV1N6119US vs 1N6119USE3 feature comparison

JANTXV1N6119US Semtech Corporation

Buy Now Datasheet

1N6119USE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 32.4 V
Breakdown Voltage-Nom 36 V 32.5 V
Case Connection ISOLATED
Clamping Voltage-Max 52 V 52.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2 O-LELF-R2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 27.4 V 27.4 V
Surface Mount YES YES
Technology ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Rohs Code Yes

Compare JANTXV1N6119US with alternatives

Compare 1N6119USE3 with alternatives