JANTXV1N6116 vs JANTX1N6116 feature comparison

JANTXV1N6116 Semtech Corporation

Buy Now Datasheet

JANTX1N6116 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP MICROSEMI CORP
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH
Additional Feature LOW IMPEDANCE HIGH RELIABILITY
Breakdown Voltage-Min 24.3 V 24.3 V
Breakdown Voltage-Nom 27 V 27 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 39.27 V 39.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 2 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 20.6 V 20.6 V
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 4
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV1N6116 with alternatives

Compare JANTX1N6116 with alternatives