JANTXV1N6112A vs JAN1N6112A feature comparison

JANTXV1N6112A Micross Components

Buy Now Datasheet

JAN1N6112A Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 16.2 V 16.2 V
Breakdown Voltage-Nom 18 V 18 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 25.1 V 26.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 3 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516 MIL-19500/516
Rep Pk Reverse Voltage-Max 13.7 V 13.7 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Reverse Current-Max 1 µA
Terminal Finish TIN LEAD

Compare JANTXV1N6112A with alternatives

Compare JAN1N6112A with alternatives