JANTXV1N6111 vs SA9.0CA feature comparison

JANTXV1N6111 Micross Components

Buy Now Datasheet

SA9.0CA Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS PROMAX-JOHNTON CORP
Package Description HERMETIC SEALED PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
Additional Feature LOW IMPEDANCE LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min 14.4 V 10 V
Breakdown Voltage-Nom 16 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 23.415 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 12.2 V 9 V
Reverse Current-Max 20 µA
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 2
Pbfree Code No
Rohs Code No
Part Package Code DO-15
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Category CO2 Kg 8.54
Breakdown Voltage-Max 11.5 V
JEDEC-95 Code DO-15
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV1N6111 with alternatives

Compare SA9.0CA with alternatives