JANTXV1N6107
vs
JANTX1N6131A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMICOA CORP
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
9.9275 V
104.5 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
O-LALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/516
MIL-19500
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
9
8
Clamping Voltage-Max
151.3 V
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Rep Pk Reverse Voltage-Max
83.6 V
Reverse Current-Max
1 µA
Compare JANTX1N6131A with alternatives