JANTXV1N6103A vs JANTXV1N6103A feature comparison

JANTXV1N6103A Semtech Corporation

Buy Now Datasheet

JANTXV1N6103A Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEMTECH CORP BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer SEMTECH
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 6.75 V 7.13 V
Breakdown Voltage-Nom 7.5 V 7.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 11.2 V 11.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 3 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 5.7 V 5.7 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV1N6103A with alternatives

Compare JANTXV1N6103A with alternatives