JANTXV1N5822US vs 1N5822USE3 feature comparison

JANTXV1N5822US Compensated Devices Inc

Buy Now Datasheet

1N5822USE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COMPENSATED DEVICES INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.4 V
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/620
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 100 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 6 1
Rohs Code Yes
Package Description HERMETIC SEALED, D5B, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.80
Non-rep Pk Forward Current-Max 80 A

Compare 1N5822USE3 with alternatives