JANTXV1N5809US vs JANS1N5809US feature comparison

JANTXV1N5809US Defense Logistics Agency

Buy Now Datasheet

JANS1N5809US Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Application ULTRA FAST RECOVERY POWER ULTRA FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 6 A 6 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Qualified
Reference Standard MIL-19500/477F MIL-19500/477F
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1

Compare JANTXV1N5809US with alternatives

Compare JANS1N5809US with alternatives