JANTXV1N5809URS vs JANTX1N5809URS feature comparison

JANTXV1N5809URS Microchip Technology Inc

Buy Now Datasheet

JANTX1N5809URS Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, GLASS, MELF-2
Reach Compliance Code compliant unknown
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -65C to +175C
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Qualifications DLA DLA
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 4 4
Breakdown Voltage-Min 110 V
Reverse Test Voltage 100 V

Compare JANTXV1N5809URS with alternatives

Compare JANTX1N5809URS with alternatives