JANTXV1N5806URS vs 1N5806U02A feature comparison

JANTXV1N5806URS Microchip Technology Inc

Buy Now Datasheet

1N5806U02A STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Package Description HERMETIC SEALED, GLASS, MELF-2 ROHS COMPLIANT, HERMETIC SEALED, LCC2A, 2 PIN
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE
Application GENERAL PURPOSE POWER ULTRA FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 R-XBCC-N2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 2.5 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM CHIP CARRIER
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.025 µs 0.03 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form WRAP AROUND NO LEAD
Terminal Position END BOTTOM
Base Number Matches 1 1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 26 Weeks, 5 Days
Samacsys Manufacturer STMicroelectronics
Forward Voltage-Max (VF) 0.8 V
Non-rep Pk Forward Current-Max 35 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTXV1N5806URS with alternatives

Compare 1N5806U02A with alternatives