JANTXV1N5804
vs
JAN1N5804
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
SEMTECH CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
G111, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
90 Weeks
Additional Feature
HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
SUPER FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
0.875 V
JESD-30 Code
E-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
35 A
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
2.5 A
3.3 A
Package Body Material
GLASS
GLASS
Package Shape
ELLIPTICAL
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500
MIL-19500/477
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.025 µs
0.025 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
2
Manufacturer Package Code
G111
Samacsys Manufacturer
SEMTECH
Operating Temperature-Min
-65 °C
Reverse Current-Max
1 µA
Compare JANTXV1N5804 with alternatives
Compare JAN1N5804 with alternatives