JANTXV1N5632A
vs
MSPLC8.0ATR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
O-MALF-W2
Reach Compliance Code
compliant
compliant
Category CO2 Kg
8.54
8.54
Candidate List Date
2020-06-25
2017-07-07
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V5.10
Qualifications
DLA
Breakdown Voltage-Max
9.55 V
9.83 V
Breakdown Voltage-Min
8.65 V
8.89 V
Breakdown Voltage-Nom
9.1 V
Case Connection
CATHODE
CATHODE
Clamping Voltage-Max
13.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-202AA
DO-202AA
JESD-30 Code
O-MALF-W2
O-MALF-W2
JESD-609 Code
e0
e0
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Qualified
Reference Standard
MIL-19500
MIL-19500
Rep Pk Reverse Voltage-Max
7.78 V
8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
7
1
Pbfree Code
No
Part Package Code
DO-13
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compliance Temperature Grade
Military: -65C to +175C
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare JANTXV1N5632A with alternatives
Compare MSPLC8.0ATR with alternatives