JANTXV1N5623US vs 1N5623USV feature comparison

JANTXV1N5623US Defense Logistics Agency

Buy Now Datasheet

1N5623USV Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-MELF-N2
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-MELF-N2
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/429J
Reverse Recovery Time-Max 0.5 µs 0.5 µs
Surface Mount YES YES
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTXV1N5623US with alternatives

Compare 1N5623USV with alternatives