JANTXV1N5619US vs 1N5619USS feature comparison

JANTXV1N5619US Microchip Technology Inc

Buy Now Datasheet

1N5619USS Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-MELF-N2
Reach Compliance Code compliant compliant
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-MELF-N2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/429J
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.25 µs 0.25 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTXV1N5619US with alternatives

Compare 1N5619USS with alternatives