JANTXV1N5558 vs JANTX1N5558 feature comparison

JANTXV1N5558 Semicon Components Inc

Buy Now Datasheet

JANTX1N5558 Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICON COMPONENTS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
Breakdown Voltage-Min 191 V 191 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 265 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/434 MIL-19500/500D
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Package Description DO-13, 2 PIN
JEDEC-95 Code DO-13
Rep Pk Reverse Voltage-Max 175 V

Compare JANTXV1N5558 with alternatives

Compare JANTX1N5558 with alternatives