JANTXV1N5552US vs 1N5552US feature comparison

JANTXV1N5552US Defense Logistics Agency

Buy Now Datasheet

1N5552US Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SENSITRON SEMICONDUCTOR
Package Description GLASS PACKAGE-2
Reach Compliance Code unknown compliant
Application POWER GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 100 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/420G
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 6 5
Pbfree Code No
Rohs Code No
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 45 Weeks
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 2 µs
Terminal Finish TIN LEAD

Compare JANTXV1N5552US with alternatives

Compare 1N5552US with alternatives