JANTXV1N5543B vs JAN1N5543B-1 feature comparison

JANTXV1N5543B Motorola Semiconductor Products

Buy Now Datasheet

JAN1N5543B-1 Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC BKC SEMICONDUCTORS INC
Package Description O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 25 V 25 V
Reverse Current-Max 0.01 µA 0.01 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 1 1

Compare JANTXV1N5543B with alternatives

Compare JAN1N5543B-1 with alternatives