JANTXV1N5541DUR-1 vs JAN1N5541DUR-1 feature comparison

JANTXV1N5541DUR-1 VPT Components

Buy Now Datasheet

JAN1N5541DUR-1 MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VPT COMPONENTS M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description SOD-80, MELF-2 SOD-80, MELF-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω 100 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 22 V 22 V
Reverse Current-Max 0.01 µA 0.01 µA
Reverse Test Voltage 19.8 V 19.8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 1% 1%
Working Test Current 1 mA 1 mA
Base Number Matches 8 8
Forward Voltage-Max (VF) 1.1 V

Compare JANTXV1N5541DUR-1 with alternatives