JANTXV1N5540CUR-1 vs JANTX1N5540CUR-1 feature comparison

JANTXV1N5540CUR-1 Defense Logistics Agency

Buy Now Datasheet

JANTX1N5540CUR-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description DO-213AA, 2 PIN HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 R-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND RECTANGULAR
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/437E MIL-19500
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 2% 2%
Working Test Current 1 mA 1 mA
Base Number Matches 9 8
Pbfree Code No
Rohs Code No
Part Package Code DO-213AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 100 Ω
JESD-609 Code e0
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare JANTXV1N5540CUR-1 with alternatives

Compare JANTX1N5540CUR-1 with alternatives