JANTXV1N5540B-1 vs JANTX1N5540BUR-1 feature comparison

JANTXV1N5540B-1 Microchip Technology Inc

Buy Now Datasheet

JANTX1N5540BUR-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks 20 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-213AA
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 20 V 20 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 2 1
Moisture Sensitivity Level 1

Compare JANTXV1N5540B-1 with alternatives

Compare JANTX1N5540BUR-1 with alternatives