JANTXV1N5537B
vs
JANTX1N5537BUR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
COMPENSATED DEVICES INC
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
DO-213AA, 2 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
LOW NOISE
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/437
MIL-19500/437E
Reference Voltage-Nom
17 V
17 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
1 mA
Base Number Matches
5
8
ECCN Code
EAR99
HTS Code
8541.10.00.50
JEDEC-95 Code
DO-213AA
Power Dissipation-Max
0.5 W
Compare JANTXV1N5537B with alternatives