JANTXV1N5531BUR-1TR vs JANTX1N5531BUR-1 feature comparison

JANTXV1N5531BUR-1TR Microsemi Corporation

Buy Now Datasheet

JANTX1N5531BUR-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP AEROFLEX/METELICS INC
Part Package Code DO-213AA DO-213AA
Package Description O-LELF-R2 DO-213AA, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 2000 METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 1 8
Reference Standard MIL-19500/437E

Compare JANTXV1N5531BUR-1TR with alternatives

Compare JANTX1N5531BUR-1 with alternatives