JANTXV1N5530BUR-1 vs 1N5530B-1 feature comparison

JANTXV1N5530BUR-1 Defense Logistics Agency

Buy Now Datasheet

1N5530B-1 Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY COBHAM PLC
Package Description DO-213AA, 2 PIN DO-35, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-35
JESD-30 Code O-LELF-R2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/437E
Reference Voltage-Nom 10 V 10 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 1 4
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 60 Ω
JESD-609 Code e0
Operating Temperature-Max 175 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTXV1N5530BUR-1 with alternatives

Compare 1N5530B-1 with alternatives