JANTXV1N5528B-1
vs
1N5528B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
DO-7, 2 PIN
GLASS PACKAGE-2
Reach Compliance Code
unknown
compliant
Additional Feature
METALLURGICALLY BONDED
LOW NOISE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-7
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/437E
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
NO
NO
Technology
ZENER
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
1 mA
Base Number Matches
1
10
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1994-06-01
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JANTXV1N5528B-1 with alternatives
Compare 1N5528B with alternatives