JANTXV1N5523BUR-1TR vs 1N5993BURE3 feature comparison

JANTXV1N5523BUR-1TR Microsemi Corporation

Buy Now Datasheet

1N5993BURE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-213AA
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 2000 METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare JANTXV1N5523BUR-1TR with alternatives

Compare 1N5993BURE3 with alternatives