JANTXV1N5523BUR-1
vs
JANTX1N5523BUR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
MICROSEMI CORP
Package Description
DO-213AA, 2 PIN
HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/437E
MIL-19500
Reference Voltage-Nom
5.1 V
5.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
8
8
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-213AA
Pin Count
2
Samacsys Manufacturer
Microsemi Corporation
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Compare JANTX1N5523BUR-1 with alternatives