JANTXV1N5523B-1
vs
1N5993B-1TRE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COBHAM PLC
MICROSEMI CORP
Package Description
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-204AH
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/437
Reference Voltage-Nom
5.1 V
5.1 V
Surface Mount
NO
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
0.005 mA
5 mA
Base Number Matches
8
1
Rohs Code
Yes
Dynamic Impedance-Max
50 Ω
Operating Temperature-Max
175 °C
Compare 1N5993B-1TRE3 with alternatives