JANTXV1N5523B vs 1N5523B feature comparison

JANTXV1N5523B Compensated Devices Inc

Buy Now

1N5523B Invensys Sensor Systems

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COMPENSATED DEVICES INC INVENSYS SENSOR SYSTEMS
Package Description O-LALF-W2
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500/437
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 5 24
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 26 Ω
JEDEC-95 Code DO-35
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.4 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTXV1N5523B with alternatives