JANTXV1N5417
vs
1N5417
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
BKC SEMICONDUCTORS INC
Package Description
SIMILAR TO DO-41, 2 PIN
Reach Compliance Code
unknown
unknown
Application
FAST RECOVERY POWER
HIGH VOLTAGE FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
O-LALF-W2
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
3 A
3 A
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/411L
Reverse Recovery Time-Max
0.15 µs
0.15 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
8
19
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.80
Forward Voltage-Max (VF)
1.5 V
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
1 µA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JANTXV1N5417 with alternatives