JANTXV1N5311 vs JAN1N5311 feature comparison

JANTXV1N5311 Compensated Devices Inc

Buy Now Datasheet

JAN1N5311 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC MOTOROLA INC
Package Description HERMETIC SEALED PACKAGE-2 O-LALF-W2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7 DO-204AA
JESD-30 Code O-XALF-W2 O-LALF-W2
Knee Impedance-Max 20000 Ω 20000 Ω
Limiting Voltage-Max 2.5 V 2.5 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.6 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/463G
Regulation Current-Nom (Ireg) 3.6 mA 3.6 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.70

Compare JANTXV1N5311 with alternatives

Compare JAN1N5311 with alternatives