JANTXV1N5307UR-1 vs JAN1N5307UR feature comparison

JANTXV1N5307UR-1 MACOM

Buy Now Datasheet

JAN1N5307UR Compensated Devices Inc

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC COMPENSATED DEVICES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-XELF-R2 O-XELF-R2
Limiting Voltage-Max 2 V 2 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Regulation Current-Nom (Ireg) 2.4 mA 2.4 mA
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 8 2
Package Description HERMETIC SEALED PACKAGE-2
Reference Standard MIL-19500/463G
Rep Pk Reverse Voltage-Max 100 V

Compare JAN1N5307UR with alternatives