JANTXV1N5307UR-1 vs JAN1N5307UR feature comparison

JANTXV1N5307UR-1 Cobham Semiconductor Solutions

Buy Now Datasheet

JAN1N5307UR Compensated Devices Inc

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX/METELICS INC COMPENSATED DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-XELF-R2 O-XELF-R2
JESD-609 Code e0
Limiting Voltage-Max 2 V 2 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500/463G
Regulation Current-Nom (Ireg) 2.4 mA 2.4 mA
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 2
Package Description HERMETIC SEALED PACKAGE-2
Rep Pk Reverse Voltage-Max 100 V

Compare JANTXV1N5307UR-1 with alternatives

Compare JAN1N5307UR with alternatives