JANTXV1N5306-1 vs JANHCA1N5306 feature comparison

JANTXV1N5306-1 Microsemi Corporation

Buy Now Datasheet

JANHCA1N5306 Microsemi Corporation

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-7 DIE
Package Description DO-35, 2 PIN HERMETIC SEALED, DIE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.40
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 S-XXUC-N2
JESD-609 Code e0 e0
Limiting Voltage-Max 1.95 V 1.95 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/463 MIL-19500/463G
Regulation Current-Nom (Ireg) 2.2 mA 2.2 mA
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Base Number Matches 2 1

Compare JANTXV1N5306-1 with alternatives

Compare JANHCA1N5306 with alternatives