JANTXV1N5305-1
vs
JANTXV1N5305
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX/MICROMETRICS
COMPENSATED DEVICES INC
Part Package Code
DO-7
Package Description
GLASS PACKAGE-2
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
DO-7
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e0
Limiting Voltage-Max
1.85 V
1.85 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/463
MIL-19500/463G
Regulation Current-Nom (Ireg)
2 mA
2 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
4
Knee Impedance-Max
61000 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare JANTXV1N5305-1 with alternatives
Compare JANTXV1N5305 with alternatives