JANTXV1N5303-1 vs 1N5303TR-RMCU feature comparison

JANTXV1N5303-1 Micrometrics Inc

Buy Now

1N5303TR-RMCU Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROMETRICS INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 475000 Ω
Limiting Voltage-Max 1.65 V 1.65 V
Number of Elements 1 1
Power Dissipation-Max 0.6 W 0.6 W
Regulation Current-Nom (Ireg) 1.6 mA 1.6 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 9 1
Pbfree Code No
Rohs Code No
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5303TR-RMCU with alternatives