JANTXV1N5296 vs JANKC1N5296 feature comparison

JANTXV1N5296 Microsemi Corporation

Buy Now Datasheet

JANKC1N5296 Compensated Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Part Package Code DO-7
Package Description O-LALF-W2 DIE-1
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 880000 Ω
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2 S-XUUC-N1
JESD-609 Code e0
Limiting Voltage-Max 1.29 V 1.29 V
Number of Elements 1 1
Number of Terminals 2 1
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.6 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 0.91 mA 0.91 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Base Number Matches 6 2
Reference Standard MIL-19500/463

Compare JANTXV1N5296 with alternatives