JANTXV1N5295 vs JAN1N5295 feature comparison

JANTXV1N5295 CRYSTALONICS Inc

Buy Now Datasheet

JAN1N5295 Cobham PLC

Buy Now Datasheet
Contact Manufacturer Obsolete
CRYSTALONICS INC KNOX SEMICONDUCTORS INC
DO-7 DO-7
O-LALF-W2 O-LALF-W2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.70 8541.10.00.70
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
DO-7 DO-7
O-LALF-W2 O-LALF-W2
1.25 V 1.25 V
1 1
2 2
200 °C 200 °C
-55 °C -55 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
0.6 W 0.5 W
Not Qualified Not Qualified
0.82 mA 0.82 mA
100 V 100 V
NO NO
FIELD EFFECT FIELD EFFECT
WIRE WIRE
AXIAL AXIAL
6 6
No
1000000 Ω
e0
290000 Ω
MIL-19500/463
TIN LEAD

Compare JANTXV1N5295 with alternatives

Compare JAN1N5295 with alternatives