JANTXV1N5293-1 vs JANTXV1N5293 feature comparison

JANTXV1N5293-1 Microchip Technology Inc

Buy Now Datasheet

JANTXV1N5293 Cobham PLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC KNOX SEMICONDUCTORS INC
Package Description DO-35, 2 PIN O-LALF-W2
Reach Compliance Code compliant unknown
Factory Lead Time 21 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 1350000 Ω 1350000 Ω
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Limiting Voltage-Max 1.15 V 1.15 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-PRF-19500 MIL-19500/463
Regulation Current-Nom (Ireg) 0.68 mA 0.68 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Part Package Code DO-7
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Knee Impedance-Max 400000 Ω

Compare JANTXV1N5293-1 with alternatives

Compare JANTXV1N5293 with alternatives