JANTXV1N5288
vs
1N5288
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
VPT COMPONENTS
Package Description
O-LALF-W2
GLASS PACKAGE-2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-204AA
DO-7
JESD-30 Code
O-LALF-W2
O-LALF-W2
Knee Impedance-Max
1000000 Ω
Limiting Voltage-Max
1.05 V
1.05 V
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.6 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Regulation Current-Nom (Ireg)
0.39 mA
0.39 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
11
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-19500/463
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANTXV1N5288 with alternatives
Compare 1N5288 with alternatives