JANTXV1N5285UR-1 vs CDLL5285 feature comparison

JANTXV1N5285UR-1 Compensated Devices Inc

Buy Now Datasheet

CDLL5285 Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COMPENSATED DEVICES INC COMPENSATED DEVICES INC
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED, GLASS, LL41, MELF-2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-XELF-R2 O-LELF-R2
Knee Impedance-Max 1950000 Ω 1950000 Ω
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/463G
Regulation Current-Nom (Ireg) 0.27 mA 0.27 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 8 3
JESD-609 Code e0
Terminal Finish TIN LEAD