JANTXV1N5283-1 vs 1N5283TRTIN/LEAD feature comparison

JANTXV1N5283-1 Cobham Semiconductor Solutions

Buy Now Datasheet

1N5283TRTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROFLEX/MICROMETRICS CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-7
Package Description GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W 0.6 W
Qualification Status Not Qualified
Reference Standard MIL-19500/463
Regulation Current-Nom (Ireg) 0.22 mA 0.22 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 1
Dynamic Impedance-Min 25000000 Ω

Compare JANTXV1N5283-1 with alternatives

Compare 1N5283TRTIN/LEAD with alternatives