JANTXV1N5195 vs 1SS144VE feature comparison

JANTXV1N5195 Compensated Devices Inc

Buy Now Datasheet

1SS144VE ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC ROHM CO LTD
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/118
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 1
Package Description O-LALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.70
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 1000 A
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.3 W
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.4 µs

Compare 1SS144VE with alternatives