JANTXV1N5195 vs 1SS144HO feature comparison

JANTXV1N5195 Microchip Technology Inc

Buy Now Datasheet

1SS144HO ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROHM CO LTD
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.3 W
Qualification Status Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 9 1
Package Description O-LALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-35
Non-rep Pk Forward Current-Max 1000 A
Operating Temperature-Max 175 °C
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.4 µs

Compare JANTXV1N5195 with alternatives

Compare 1SS144HO with alternatives