JANTXV1N4985 vs JANTX1N4985 feature comparison

JANTXV1N4985 Microchip Technology Inc

Buy Now Datasheet

JANTX1N4985 Semicon Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMICON COMPONENTS INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant unknown
Factory Lead Time 28 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/356H MIL-19500/356H
Reference Voltage-Nom 130 V 130 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 10 mA 10 mA
Base Number Matches 6 1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 190 Ω
Operating Temperature-Max 175 °C

Compare JANTXV1N4985 with alternatives

Compare JANTX1N4985 with alternatives